Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,454 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 500mA | 980 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 100 V | - | Surface Mount | 2-SMD, Flat Leads | TUMD2S | 150°C (Max) | ||
35,669 In Stock 130,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.94777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
6,999 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,500 : ¥2.09969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.28 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -65°C ~ 175°C | ||
44 In Stock | 1 : ¥29.56000 Cut Tape (CT) 1,000 : ¥15.26769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 6A | 1.5 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 30 µA @ 650 V | 300pF @ 1V, 1MHz | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPTL | 175°C (Max) | ||
0 In Stock | 1 : ¥54.43000 Tube | - | Tube | Not For New Designs | SiC (Silicon Carbide) Schottky | 650 V | 15A | 1.5 V @ 15 A | No Recovery Time > 500mA (Io) | 0 ns | 75 µA @ 650 V | 750pF @ 1V, 1MHz | Through Hole | TO-220-2 Full Pack | TO-220FM | 175°C (Max) |