NRVBS3200NT3G | |
---|---|
DigiKey Part Number | 488-NRVBS3200NT3GTR-ND - Tape & Reel (TR) 488-NRVBS3200NT3GCT-ND - Cut Tape (CT) 488-NRVBS3200NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS3200NT3G |
Description | DIODE SCHOTTKY 200V 3A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.91600 | ¥39.16 |
100 | ¥2.72320 | ¥272.32 |
500 | ¥2.12602 | ¥1,063.01 |
1,000 | ¥1.72800 | ¥1,728.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.54472 | ¥3,861.80 |
5,000 | ¥1.46617 | ¥7,330.85 |
12,500 | ¥1.36145 | ¥17,018.12 |
25,000 | ¥1.33003 | ¥33,250.75 |
62,500 | ¥1.29612 | ¥81,007.50 |