CCS15S30,L3F | |
---|---|
DigiKey Part Number | CCS15S30L3FTR-ND - Tape & Reel (TR) CCS15S30L3FCT-ND - Cut Tape (CT) CCS15S30L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCS15S30,L3F |
Description | DIODE SCHOTTKY 20V 1.5A CST2C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount CST2C |
Datasheet | Datasheet |
EDA/CAD Models | CCS15S30,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2C | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥1.98700 | ¥19.87 |
100 | ¥1.25120 | ¥125.12 |
500 | ¥0.93214 | ¥466.07 |
1,000 | ¥0.82894 | ¥828.94 |
2,000 | ¥0.74192 | ¥1,483.84 |
5,000 | ¥0.64746 | ¥3,237.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.58894 | ¥5,889.40 |
20,000 | ¥0.53966 | ¥10,793.20 |
30,000 | ¥0.51454 | ¥15,436.20 |
50,000 | ¥0.48628 | ¥24,314.00 |
70,000 | ¥0.46953 | ¥32,867.10 |
100,000 | ¥0.46180 | ¥46,180.00 |