CDBA360LR-HF

DigiKey Part Number
641-1977-2-ND - Tape & Reel (TR)
641-1977-1-ND - Cut Tape (CT)
641-1977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA360LR-HF
Description
DIODE SCHOTTKY 60V 3A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA360LR-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.53000¥35.30
100¥2.45470¥245.47
500¥1.91634¥958.17
1,000¥1.55765¥1,557.65
2,000¥1.39247¥2,784.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.32165¥6,608.25
10,000¥1.22724¥12,272.40
25,000¥1.19892¥29,973.00
50,000¥1.16836¥58,418.00
Manufacturers Standard Package