RGF1M | |
---|---|
DigiKey Part Number | RGF1MTR-ND - Tape & Reel (TR) RGF1MCT-ND - Cut Tape (CT) RGF1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGF1M |
Description | DIODE GEN PURP 1KV 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RGF1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥1.94570 | ¥194.57 |
500 | ¥1.80140 | ¥900.70 |
1,000 | ¥1.22498 | ¥1,224.98 |
2,000 | ¥1.12770 | ¥2,255.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.08085 | ¥8,106.38 |
15,000 | ¥0.97276 | ¥14,591.40 |
37,500 | ¥0.95835 | ¥35,938.12 |
52,500 | ¥0.90071 | ¥47,287.28 |