![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
RGF1
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
RGF1G DIODE GEN PURP 400V 1A DO214AC | DIODE GEN PURP 400V 1A DO214AC | 12,947 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RGF1M DIODE GEN PURP 1KV 1A DO214AC | DIODE GEN PURP 1KV 1A DO214AC | 13,956 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RGF1B DIODE GEN PURP 100V 1A DO214AC | DIODE GEN PURP 100V 1A DO214AC | 5,049 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RGF1D DIODE GEN PURP 200V 1A DO214AC | DIODE GEN PURP 200V 1A DO214AC | 20,074 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RGF1J DIODE GEN PURP 600V 1A DO214AC | DIODE GEN PURP 600V 1A DO214AC | 6,290 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RGF1K DIODE GEN PURP 800V 1A DO214AC | DIODE GEN PURP 800V 1A DO214AC | 7,383 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RGF1A DIODE GEN PURP 50V 1A DO214AC | DIODE GEN PURP 50V 1A DO214AC | 5,598 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |