BAS40-05,215 | |
---|---|
DigiKey Part Number | 1727-4235-2-ND - Tape & Reel (TR) 1727-4235-1-ND - Cut Tape (CT) 1727-4235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-05,215 |
Description | DIODE ARR SCHOTT 40V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-05,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65840 | ¥65.84 |
500 | ¥0.54888 | ¥274.44 |
1,000 | ¥0.38141 | ¥381.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33054 | ¥991.62 |
6,000 | ¥0.30660 | ¥1,839.60 |
9,000 | ¥0.25426 | ¥2,288.34 |
30,000 | ¥0.24977 | ¥7,493.10 |
75,000 | ¥0.22434 | ¥16,825.50 |
150,000 | ¥0.19443 | ¥29,164.50 |