DFLS1150-7

DigiKey Part Number
DFLS1150DITR-ND - Tape & Reel (TR)
DFLS1150DICT-ND - Cut Tape (CT)
DFLS1150DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS1150-7
Description
DIODE SCHOTTKY 150V 1A PWRDI123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLS1150-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 150 V
Capacitance @ Vr, F
28pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.61900¥26.19
100¥1.81850¥181.85
500¥1.41996¥709.98
1,000¥1.23147¥1,231.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.23147¥3,694.41
Manufacturers Standard Package