NRVBAF260T3G | |
---|---|
DigiKey Part Number | NRVBAF260T3GOSTR-ND - Tape & Reel (TR) NRVBAF260T3GOSCT-ND - Cut Tape (CT) NRVBAF260T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBAF260T3G |
Description | DIODE SCHOTTKY 60V 2A SMA-FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA-FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.63400 | ¥66.34 |
100 | ¥5.16150 | ¥516.15 |
500 | ¥4.37468 | ¥2,187.34 |
1,000 | ¥3.56371 | ¥3,563.71 |
2,000 | ¥3.35477 | ¥6,709.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.19504 | ¥15,975.20 |
10,000 | ¥3.04757 | ¥30,475.70 |
25,000 | ¥3.04173 | ¥76,043.25 |