NRVS1GFL | |
---|---|
DigiKey Part Number | 488-NRVS1GFLTR-ND - Tape & Reel (TR) 488-NRVS1GFLCT-ND - Cut Tape (CT) 488-NRVS1GFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVS1GFL |
Description | DIODE GEN PURP 400V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | NRVS1GFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.35290 | ¥135.29 |
500 | ¥1.00944 | ¥504.72 |
1,000 | ¥0.89837 | ¥898.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75686 | ¥2,270.58 |
6,000 | ¥0.68544 | ¥4,112.64 |
9,000 | ¥0.64899 | ¥5,840.91 |
15,000 | ¥0.60799 | ¥9,119.85 |
21,000 | ¥0.58369 | ¥12,257.49 |
30,000 | ¥0.56005 | ¥16,801.50 |
75,000 | ¥0.50813 | ¥38,109.75 |
150,000 | ¥0.49257 | ¥73,885.50 |