SM4007

DigiKey Part Number
4878-SM4007TR-ND - Tape & Reel (TR)
4878-SM4007CT-ND - Cut Tape (CT)
4878-SM4007DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4007
Description
DIODE GEN PURP 1000V 1A MELF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SM4007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (MELF)
Operating Temperature - Junction
-50°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.59300¥15.93
100¥0.77750¥77.75
500¥0.64824¥324.12
1,000¥0.45039¥450.39
2,000¥0.39034¥780.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.36207¥1,810.35
10,000¥0.30025¥3,002.50
25,000¥0.29495¥7,373.75
50,000¥0.26493¥13,246.50
125,000¥0.22960¥28,700.00
Manufacturers Standard Package