SBR3U60P1Q-7

DigiKey Part Number
SBR3U60P1Q-7DITR-ND - Tape & Reel (TR)
SBR3U60P1Q-7DICT-ND - Cut Tape (CT)
SBR3U60P1Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR3U60P1Q-7
Description
DIODE SBR 60V 3A POWERDI123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.48800¥24.88
100¥1.49420¥149.42
500¥1.38384¥691.92
1,000¥0.94101¥941.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86630¥2,598.90
6,000¥0.83031¥4,981.86
9,000¥0.74727¥6,725.43
30,000¥0.73621¥22,086.30
75,000¥0.70604¥52,953.00
Manufacturers Standard Package