Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,956 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥0.79255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 395 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | - | Surface Mount | DO-214AA, SMB | SMB | 150°C (Max) | ||
61,844 In Stock 5,508,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 200 V | 27pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 175°C |