BAT54L2-TP

DigiKey Part Number
BAT54L2-TPMSTR-ND - Tape & Reel (TR)
BAT54L2-TPMSCT-ND - Cut Tape (CT)
BAT54L2-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54L2-TP
Description
DIODE SCHOT 30V 200MA DFN1006-2L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2L
Operating Temperature - Junction
125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.49400¥14.94
100¥0.72990¥72.99
500¥0.60868¥304.34
1,000¥0.42289¥422.89
2,000¥0.36649¥732.98
5,000¥0.33997¥1,699.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.28193¥2,819.30
30,000¥0.27695¥8,308.50
50,000¥0.24876¥12,438.00
100,000¥0.22056¥22,056.00
250,000¥0.21559¥53,897.50
Manufacturers Standard Package