A-DF 25 AA/Z | |
---|---|
DigiKey Part Number | 123-A-DF25AA/Z-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 25 AA/Z |
Description | CONN D-SUB RCPT 25POS R/A SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.374" (9.50mm) | |
Features | - | |
Voltage Rating | 250VAC | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.50200 | ¥475.02 |
25 | ¥44.87480 | ¥1,121.87 |
50 | ¥43.78120 | ¥2,189.06 |
100 | ¥41.59250 | ¥4,159.25 |
250 | ¥37.21404 | ¥9,303.51 |
450 | ¥35.02502 | ¥15,761.26 |
950 | ¥30.64685 | ¥29,114.51 |
2,400 | ¥29.11453 | ¥69,874.87 |