SDM02L30CP3-7

DigiKey Part Number
31-SDM02L30CP3-7TR-ND - Tape & Reel (TR)
31-SDM02L30CP3-7CT-ND - Cut Tape (CT)
31-SDM02L30CP3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM02L30CP3-7
Description
DIODE SCHOT 30V 200MA X3WLB0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount X3-WLB0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
380 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
120 µA @ 30 V
Capacitance @ Vr, F
10pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X3-WLB0603-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.42000¥14.20
100¥0.69370¥69.37
500¥0.57880¥289.40
1,000¥0.40212¥402.12
2,000¥0.34851¥697.02
5,000¥0.32327¥1,616.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.26808¥2,680.80
30,000¥0.26335¥7,900.50
50,000¥0.23654¥11,827.00
100,000¥0.20973¥20,973.00
250,000¥0.20500¥51,250.00
Manufacturers Standard Package