CDBQR0130R

DigiKey Part Number
641-1272-2-ND - Tape & Reel (TR)
641-1272-1-ND - Cut Tape (CT)
641-1272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBQR0130R
Description
DIODE SCHOTTKY 30V 100MA 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CDBQR0130R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.23300¥22.33
100¥1.09110¥109.11
500¥0.90998¥454.99
1,000¥0.63224¥632.24
2,000¥0.54792¥1,095.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.50825¥2,541.25
10,000¥0.42148¥4,214.80
25,000¥0.41404¥10,351.00
50,000¥0.37189¥18,594.50
125,000¥0.32231¥40,288.75
Manufacturers Standard Package