30BQ100 | |
---|---|
DigiKey Part Number | 1655-30BQ100TR-ND - Tape & Reel (TR) 1655-30BQ100CT-ND - Cut Tape (CT) 1655-30BQ100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30BQ100 |
Description | DIODE SCHOTTKY 100V SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 115pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.20200 | ¥32.02 |
100 | ¥1.92110 | ¥192.11 |
500 | ¥1.77858 | ¥889.29 |
1,000 | ¥1.20947 | ¥1,209.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11341 | ¥3,340.23 |
6,000 | ¥1.06717 | ¥6,403.02 |
9,000 | ¥0.96045 | ¥8,644.05 |
30,000 | ¥0.94622 | ¥28,386.60 |
75,000 | ¥0.88931 | ¥66,698.25 |