10BQ100 | |
---|---|
DigiKey Part Number | 1655-10BQ100TR-ND - Tape & Reel (TR) 1655-10BQ100CT-ND - Cut Tape (CT) 1655-10BQ100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BQ100 |
Description | DIODE SCHOTTKY 100V 1A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 26pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.11820 | ¥111.82 |
500 | ¥0.91260 | ¥456.30 |
1,000 | ¥0.67706 | ¥677.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56960 | ¥1,708.80 |
6,000 | ¥0.54457 | ¥3,267.42 |
9,000 | ¥0.47098 | ¥4,238.82 |
30,000 | ¥0.46215 | ¥13,864.50 |
75,000 | ¥0.38267 | ¥28,700.25 |
150,000 | ¥0.37678 | ¥56,517.00 |