V2PM10L-M3/H

DigiKey Part Number
112-V2PM10L-M3/HTR-ND - Tape & Reel (TR)
112-V2PM10L-M3/HCT-ND - Cut Tape (CT)
112-V2PM10L-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2PM10L-M3/H
Description
DIODE SCHOTTKY 100V 1.9A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.9A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.9A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
195pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.37300¥23.73
100¥1.19530¥119.53
500¥1.05906¥529.53
1,000¥0.82418¥824.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.73768¥2,213.04
6,000¥0.72119¥4,327.14
9,000¥0.63877¥5,748.93
30,000¥0.63052¥18,915.60
75,000¥0.53574¥40,180.50
150,000¥0.51513¥77,269.50
Manufacturers Standard Package