BAS16J,115 | |
---|---|
DigiKey Part Number | 1727-6169-2-ND - Tape & Reel (TR) 1727-6169-1-ND - Cut Tape (CT) 1727-6169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16J,115 |
Description | DIODE GP 100V 250MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.45810 | ¥45.81 |
500 | ¥0.36006 | ¥180.03 |
1,000 | ¥0.25006 | ¥250.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20713 | ¥621.39 |
6,000 | ¥0.19588 | ¥1,175.28 |
9,000 | ¥0.16670 | ¥1,500.30 |
30,000 | ¥0.15420 | ¥4,626.00 |
75,000 | ¥0.14674 | ¥11,005.50 |