SK56C

DigiKey Part Number
1801-SK56CTR-ND - Tape & Reel (TR)
1801-SK56CCT-ND - Cut Tape (CT)
1801-SK56CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK56C
Description
DIODE SCHOTTKY 60V 5A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SK56C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥3.01300¥30.13
100¥2.09510¥209.51
500¥1.63600¥818.00
1,000¥1.32978¥1,329.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.18876¥3,566.28
6,000¥1.12832¥6,769.92
9,000¥1.04773¥9,429.57
30,000¥1.02355¥30,706.50
75,000¥0.99746¥74,809.50
Manufacturers Standard Package