VI20150C-M3/4W | |
---|---|
DigiKey Part Number | VI20150C-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VI20150C-M3/4W |
Description | DIODE ARR SCHOT 150V 10A TO262AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.17200 | ¥101.72 |
100 | ¥7.90900 | ¥790.90 |
500 | ¥6.70356 | ¥3,351.78 |
1,000 | ¥5.46080 | ¥5,460.80 |
2,000 | ¥5.14067 | ¥10,281.34 |
5,000 | ¥4.89586 | ¥24,479.30 |
10,000 | ¥4.66990 | ¥46,699.00 |