SN74AC74NSR | |
---|---|
DigiKey Part Number | 296-13129-2-ND - Tape & Reel (TR) 296-13129-1-ND - Cut Tape (CT) 296-13129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC74NSR |
Description | IC FF D-TYPE DUAL 1BIT 14SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC74NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.73680 | ¥118.42 |
100 | ¥3.86640 | ¥386.64 |
250 | ¥3.59160 | ¥897.90 |
500 | ¥3.05670 | ¥1,528.35 |
1,000 | ¥2.44537 | ¥2,445.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.21610 | ¥4,432.20 |
6,000 | ¥2.06327 | ¥12,379.62 |
10,000 | ¥1.98685 | ¥19,868.50 |