Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
216,770 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 100 nA @ 50 V | 10pF @ 1V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
9,662 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 490 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 µA @ 40 V | 600pF @ 1V, 1MHz | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
310,416 In Stock | 1 : ¥4.84000 Cut Tape (CT) 5,000 : ¥1.56021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
27,232 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 640 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | 50pF @ 1V, 1MHz | Surface Mount | SOD-123F | SOD-123F | 150°C (Max) |