Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,732 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.09913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | ||
13,777 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥1.20837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 450 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | DO-214AA, HSMB | -55°C ~ 150°C | ||
1,120,509 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.12747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 300mA | 1 V @ 300 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323 | -65°C ~ 100°C | ||
5,345 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1 µs | 1 µA @ 600 V | - | Surface Mount | SOD-123F | SOD-123FL | -50°C ~ 150°C | ||
76,220 In Stock 546,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C |