CDBZC0130L-HF

DigiKey Part Number
641-1864-2-ND - Tape & Reel (TR)
641-1864-1-ND - Cut Tape (CT)
641-1864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBZC0130L-HF
Description
DIODE SCHOTTKY 30V 100MA 0201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 0201/DFN0603
Datasheet
 Datasheet
EDA/CAD Models
CDBZC0130L-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
7 µA @ 10 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
0201/DFN0603
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.64200¥16.42
100¥0.80290¥80.29
500¥0.66940¥334.70
1,000¥0.46515¥465.15
2,000¥0.40313¥806.26
5,000¥0.37396¥1,869.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.31011¥3,101.10
30,000¥0.30463¥9,138.90
50,000¥0.27362¥13,681.00
100,000¥0.24261¥24,261.00
250,000¥0.23714¥59,285.00
Manufacturers Standard Package