CMMR1U-02 TR PBFREE

DigiKey Part Number
1514-CMMR1U-02TRPBFREETR-ND - Tape & Reel (TR)
1514-CMMR1U-02TRPBFREECT-ND - Cut Tape (CT)
1514-CMMR1U-02TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMMR1U-02 TR PBFREE
Description
DIODE GEN PURP 200V 1A SOD123F
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.73000¥6.73
10¥5.85400¥58.54
100¥4.05070¥405.07
500¥3.38424¥1,692.12
1,000¥2.88025¥2,880.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.56524¥7,695.72
6,000¥2.43024¥14,581.44
9,000¥2.25022¥20,251.98
30,000¥2.22794¥66,838.20
Manufacturers Standard Package