Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352,374 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
16,911 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.76116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 540 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 250pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
42,665 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.91487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
299,449 In Stock | 1 : ¥4.84000 Cut Tape (CT) 5,000 : ¥1.56021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
7,892 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.80645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
45,940 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,500 : ¥0.81635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | 20pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
33,201 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 1A | 520 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | 85pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | 175°C (Max) | ||
9,891 In Stock 3,048,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.09653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
2,975 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.08616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 45 V | 2A | 650 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 75 µA @ 45 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 175°C |