MBRS360BT3G | |
---|---|
DigiKey Part Number | MBRS360BT3GOSTR-ND - Tape & Reel (TR) MBRS360BT3GOSCT-ND - Cut Tape (CT) MBRS360BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS360BT3G |
Description | DIODE SCHOTTKY 60V 3A SMB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS360BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥2.28310 | ¥228.31 |
500 | ¥1.78252 | ¥891.26 |
1,000 | ¥1.44887 | ¥1,448.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.29521 | ¥3,238.03 |
5,000 | ¥1.22935 | ¥6,146.75 |
12,500 | ¥1.14154 | ¥14,269.25 |
25,000 | ¥1.11520 | ¥27,880.00 |
62,500 | ¥1.08677 | ¥67,923.12 |