Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,068 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.34268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 100mA | 450 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 50 V | 2pF @ 1V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 125°C | ||
46,172 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.35918 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 30 V | 200mA | 450 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | 125°C (Max) |