Single Diodes

Results: 10
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDDiodes IncorporatedDiotec SemiconductorEVVOGood-Ark SemiconductoronsemiSMC Diode SolutionsTaiwan Semiconductor Corporation
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V100 V
Current - Average Rectified (Io)
150mA200mA250mA300mA1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A1 V @ 10 mA1 V @ 100 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns8 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V1 µA @ 100 V2.5 µA @ 75 V5 µA @ 75 V1 mA @ 40 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz2pF @ 0V, 1MHz4pF @ 0V, 1MHz60pF @ 4V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialSOD-123SOD-123F
Supplier Device Package
DO-204AH (DO-35 Glass)DO-35SOD-123SOD-123F
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 150°C-55°C ~ 175°C175°C
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
187,903
In Stock
775,000
Factory
1 : ¥0.82000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
SOD 123
1N5819HW-7-F
DIODE SCHOTTKY 40V 1A SOD123
Diodes Incorporated
224,236
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.61026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
60pF @ 4V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
BZT52B5V1-AQ
1N4148W
DIODE GEN PURP 75V 0.15A SOD123F
Diotec Semiconductor
13,806
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.14011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
BZT52B10
1N4148W
DIODE GEN PURP 75V 250MA SOD123
SMC Diode Solutions
299,742
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
70,276
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.23491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
SOD-123F
SOD-123F
-65°C ~ 150°C
SOD 123
1N4148W-13-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
323,722
In Stock
390,000
Factory
1 : ¥1.48000
Cut Tape (CT)
10,000 : ¥0.20275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
1N4148W
1N4148W
400MW SURFACE MOUNT SWITCHING DI
ANBON SEMICONDUCTOR (INT'L) LIMITED
65,720
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.09890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
1.5pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
1N914
1N4148
DIODE, SWITCHING, 150MA, 75V, DO
Good-Ark Semiconductor
7,811
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.12666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35 Glass)
175°C
BZT52B18
1N4148W
SOD-123F, 75V, 0.15A, SWITCHING
Taiwan Semiconductor Corporation
0
In Stock
18,000 : ¥0.22554
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
SOD-123F
SOD-123F
-65°C ~ 150°C
1N4148W
1N4148W
DIODE GEN PURP 75V 300MA SOD123F
EVVO
11
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.12175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
1 µA @ 75 V
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
Showing
of 10

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.