1N4148W | |
---|---|
DigiKey Part Number | 5272-1N4148WTR-ND - Tape & Reel (TR) 5272-1N4148WCT-ND - Cut Tape (CT) 5272-1N4148WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W |
Description | DIODE GEN PURP 75V 300MA SOD123F |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.12175 | ¥365.25 |
6,000 | ¥0.10714 | ¥642.84 |
9,000 | ¥0.09965 | ¥896.85 |
15,000 | ¥0.09122 | ¥1,368.30 |
21,000 | ¥0.08621 | ¥1,810.41 |
30,000 | ¥0.08134 | ¥2,440.20 |
75,000 | ¥0.07062 | ¥5,296.50 |
150,000 | ¥0.06398 | ¥9,597.00 |
300,000 | ¥0.05838 | ¥17,514.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.37800 | ¥3.78 |
100 | ¥0.20520 | ¥20.52 |
500 | ¥0.16124 | ¥80.62 |
1,000 | ¥0.11198 | ¥111.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.39400 | ¥3.94 |
100 | ¥0.24220 | ¥24.22 |
500 | ¥0.17306 | ¥86.53 |
1,000 | ¥0.15057 | ¥150.57 |