1N4001RLG | |
---|---|
DigiKey Part Number | 1N4001RLGOSTR-ND - Tape & Reel (TR) 1N4001RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4001RLG |
Description | DIODE GEN PURP 50V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥0.79880 | ¥79.88 |
500 | ¥0.66644 | ¥333.22 |
1,000 | ¥0.46302 | ¥463.02 |
2,000 | ¥0.40132 | ¥802.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.37225 | ¥1,861.25 |
10,000 | ¥0.30869 | ¥3,086.90 |
25,000 | ¥0.30325 | ¥7,581.25 |
50,000 | ¥0.27238 | ¥13,619.00 |
125,000 | ¥0.23606 | ¥29,507.50 |