SK13-LTP | |
---|---|
DigiKey Part Number | SK13-LTPMSTR-ND - Tape & Reel (TR) SK13-LTPMSCT-ND - Cut Tape (CT) SK13-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK13-LTP |
Description | DIODE SCHOT 30V 1A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA, HSMB |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.12800 | ¥112.80 |
500 | ¥0.92012 | ¥460.06 |
1,000 | ¥0.68270 | ¥682.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57439 | ¥1,723.17 |
6,000 | ¥0.54915 | ¥3,294.90 |
9,000 | ¥0.47495 | ¥4,274.55 |
30,000 | ¥0.46604 | ¥13,981.20 |
75,000 | ¥0.38589 | ¥28,941.75 |
150,000 | ¥0.37995 | ¥56,992.50 |