BF824,235 | |
---|---|
DigiKey Part Number | 1727-5480-2-ND - Tape & Reel (TR) 1727-5480-1-ND - Cut Tape (CT) 1727-5480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF824,235 |
Description | TRANS PNP 30V 0.025A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 25 mA 450MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BF824,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 25 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 4mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 450MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.14610 | ¥114.61 |
500 | ¥0.93526 | ¥467.63 |
1,000 | ¥0.69389 | ¥693.89 |
2,000 | ¥0.58380 | ¥1,167.60 |
5,000 | ¥0.55817 | ¥2,790.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48274 | ¥4,827.40 |
30,000 | ¥0.47368 | ¥14,210.40 |
50,000 | ¥0.39222 | ¥19,611.00 |