MBRS140T3G | |
---|---|
DigiKey Part Number | MBRS140T3GOSTR-ND - Tape & Reel (TR) MBRS140T3GOSCT-ND - Cut Tape (CT) MBRS140T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS140T3G |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.59430 | ¥159.43 |
500 | ¥1.47590 | ¥737.95 |
1,000 | ¥1.00361 | ¥1,003.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.92393 | ¥2,309.83 |
5,000 | ¥0.88554 | ¥4,427.70 |
12,500 | ¥0.79699 | ¥9,962.38 |
25,000 | ¥0.78518 | ¥19,629.50 |
62,500 | ¥0.73795 | ¥46,121.88 |