SS5P5-M3/87A | |
---|---|
DigiKey Part Number | SS5P5-M3/87AGITR-ND - Tape & Reel (TR) SS5P5-M3/87AGICT-ND - Cut Tape (CT) SS5P5-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P5-M3/87A |
Description | DIODE SCHOTTKY 50V 5A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.28600 | ¥42.86 |
100 | ¥2.97770 | ¥297.77 |
500 | ¥2.32452 | ¥1,162.26 |
1,000 | ¥1.88940 | ¥1,889.40 |
2,000 | ¥1.68905 | ¥3,378.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥1.60316 | ¥10,420.54 |
13,000 | ¥1.48865 | ¥19,352.45 |
32,500 | ¥1.45429 | ¥47,264.43 |