SK54B | |
---|---|
DigiKey Part Number | 1655-SK54BTR-ND - Tape & Reel (TR) 1655-SK54BCT-ND - Cut Tape (CT) 1655-SK54BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54B |
Description | DIODE SCHOTTKY 40V SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00410 | ¥100.41 |
500 | ¥0.88978 | ¥444.89 |
1,000 | ¥0.69250 | ¥692.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61976 | ¥1,859.28 |
6,000 | ¥0.60958 | ¥3,657.48 |