VS-HFA25TB60-M3 | |
---|---|
DigiKey Part Number | VS-HFA25TB60-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA25TB60-M3 |
Description | DIODE GEN PURP 600V 25A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 25A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
50 | ¥11.86320 | ¥593.16 |
100 | ¥9.76150 | ¥976.15 |
500 | ¥8.25956 | ¥4,129.78 |
1,000 | ¥7.00814 | ¥7,008.14 |
2,000 | ¥6.65774 | ¥13,315.48 |
5,000 | ¥6.40746 | ¥32,037.30 |
10,000 | ¥6.19532 | ¥61,953.20 |