MMBD4448H-7-F

DigiKey Part Number
MMBD4448H-FDITR-ND - Tape & Reel (TR)
MMBD4448H-FDICT-ND - Cut Tape (CT)
MMBD4448H-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448H-7-F
Description
DIODE GEN PURP 80V 250MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD4448H-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Capacitance @ Vr, F
3.5pF @ 6V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.14900¥11.49
100¥0.55910¥55.91
500¥0.46648¥233.24
1,000¥0.32412¥324.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28094¥842.82
6,000¥0.26059¥1,563.54
9,000¥0.21611¥1,944.99
30,000¥0.21229¥6,368.70
75,000¥0.19068¥14,301.00
150,000¥0.16526¥24,789.00
Manufacturers Standard Package