BAV99-QR

DigiKey Part Number
1727-BAV99-QRTR-ND - Tape & Reel (TR)
1727-BAV99-QRCT-ND - Cut Tape (CT)
1727-BAV99-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99-QR
Description
DIODE ARR GP 100V 215MA TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.87000¥8.70
100¥0.47200¥47.20
500¥0.37058¥185.29
1,000¥0.25729¥257.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21312¥639.36
6,000¥0.20154¥1,209.24
9,000¥0.17152¥1,543.68
30,000¥0.15866¥4,759.80
75,000¥0.13722¥10,291.50
150,000¥0.11407¥17,110.50
Manufacturers Standard Package