BAT30KFILM

DigiKey Part Number
497-5552-2-ND - Tape & Reel (TR)
497-5552-1-ND - Cut Tape (CT)
497-5552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT30KFILM
Description
DIODE SCHOTTKY 30V 300MA SOD523
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 30 V 300mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAT30KFILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
530 mV @ 300 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
22pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.51100¥15.11
100¥0.76190¥76.19
500¥0.62164¥310.82
1,000¥0.46123¥461.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38800¥1,164.00
6,000¥0.37096¥2,225.76
9,000¥0.35302¥3,177.18
Manufacturers Standard Package