SS3P3-M3/84A | |
---|---|
DigiKey Part Number | SS3P3-M3/84AGITR-ND - Tape & Reel (TR) SS3P3-M3/84AGICT-ND - Cut Tape (CT) SS3P3-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P3-M3/84A |
Description | DIODE SCHOTTKY 30V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SS3P3-M3/84A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.89600 | ¥18.96 |
100 | ¥0.95640 | ¥95.64 |
500 | ¥0.84790 | ¥423.95 |
1,000 | ¥0.65982 | ¥659.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59056 | ¥1,771.68 |
6,000 | ¥0.58084 | ¥3,485.04 |