BAS70LP-7B | |
---|---|
DigiKey Part Number | BAS70LP-7BDITR-ND - Tape & Reel (TR) BAS70LP-7BDICT-ND - Cut Tape (CT) BAS70LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70LP-7B |
Description | DIODE SCHOTTKY 70V 70MA 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70LP-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥0.73060 | ¥73.06 |
500 | ¥0.59634 | ¥298.17 |
1,000 | ¥0.44241 | ¥442.41 |
2,000 | ¥0.37218 | ¥744.36 |
5,000 | ¥0.35585 | ¥1,779.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26681 | ¥2,668.10 |