CDBQR0130L-HF | |
---|---|
DigiKey Part Number | 641-1675-2-ND - Tape & Reel (TR) 641-1675-1-ND - Cut Tape (CT) 641-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR0130L-HF |
Description | DIODE SCHOTTKY 30V 100MA 0402 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR0130L-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥0.95320 | ¥95.32 |
500 | ¥0.70358 | ¥351.79 |
1,000 | ¥0.62280 | ¥622.80 |
2,000 | ¥0.55453 | ¥1,109.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48045 | ¥2,402.25 |
10,000 | ¥0.43455 | ¥4,345.50 |
15,000 | ¥0.41111 | ¥6,166.65 |
25,000 | ¥0.38476 | ¥9,619.00 |
35,000 | ¥0.36914 | ¥12,919.90 |
50,000 | ¥0.35395 | ¥17,697.50 |
125,000 | ¥0.32057 | ¥40,071.25 |
250,000 | ¥0.30684 | ¥76,710.00 |