BZX384-C51,115 | |
---|---|
DigiKey Part Number | 1727-1646-2-ND - Tape & Reel (TR) 1727-1646-1-ND - Cut Tape (CT) 1727-1646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C51,115 |
Description | DIODE ZENER 51V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C51,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.58620 | ¥58.62 |
500 | ¥0.46058 | ¥230.29 |
1,000 | ¥0.31985 | ¥319.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26490 | ¥794.70 |
6,000 | ¥0.25052 | ¥1,503.12 |
9,000 | ¥0.21321 | ¥1,918.89 |
30,000 | ¥0.19722 | ¥5,916.60 |
75,000 | ¥0.17057 | ¥12,792.75 |
150,000 | ¥0.14178 | ¥21,267.00 |