NRVBM130LT1G | |
---|---|
DigiKey Part Number | NRVBM130LT1GOSTR-ND - Tape & Reel (TR) NRVBM130LT1GOSCT-ND - Cut Tape (CT) NRVBM130LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBM130LT1G |
Description | DIODE SCHOTTKY 30V 1A POWERMITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.54700 | ¥35.47 |
100 | ¥2.46620 | ¥246.62 |
500 | ¥1.92570 | ¥962.85 |
1,000 | ¥1.56520 | ¥1,565.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39917 | ¥4,197.51 |
6,000 | ¥1.32803 | ¥7,968.18 |
9,000 | ¥1.23317 | ¥11,098.53 |
30,000 | ¥1.20472 | ¥36,141.60 |