NSR02100HT1G

DigiKey Part Number
NSR02100HT1GOSTR-ND - Tape & Reel (TR)
NSR02100HT1GOSCT-ND - Cut Tape (CT)
NSR02100HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR02100HT1G
Description
DIODE SCHOTTKY 100V 200MA SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
150 nA @ 100 V
Capacitance @ Vr, F
4pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.87200¥18.72
100¥0.94490¥94.49
500¥0.77106¥385.53
1,000¥0.57214¥572.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48134¥1,444.02
6,000¥0.46020¥2,761.20
9,000¥0.39801¥3,582.09
30,000¥0.39055¥11,716.50
75,000¥0.32338¥24,253.50
150,000¥0.31841¥47,761.50
Manufacturers Standard Package