PMEG2005ESFYL | |
---|---|
DigiKey Part Number | 1727-2288-2-ND - Tape & Reel (TR) 1727-2288-1-ND - Cut Tape (CT) 1727-2288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005ESFYL |
Description | DIODE SCHOTT 20V 500MA DSN0603-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.9 ns | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 20 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.02620 | ¥102.62 |
500 | ¥0.85628 | ¥428.14 |
1,000 | ¥0.59496 | ¥594.96 |
2,000 | ¥0.51566 | ¥1,031.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.39665 | ¥3,569.85 |
27,000 | ¥0.38965 | ¥10,520.55 |
63,000 | ¥0.34998 | ¥22,048.74 |
225,000 | ¥0.30332 | ¥68,247.00 |